
12-position, 1-row male pin header with 5.08mm pitch, designed for through-hole mounting. Features brass contacts with tin-over-copper plating, offering a 7A current rating and 250V voltage rating. Operates within a temperature range of 0°C to 75°C. This natural colored, straight orientation connector is RoHS compliant and supplied in bulk packaging.
Molex 10-08-5121 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 58.88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2599 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-5121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
