
2-position, 1-row female receptacle connector with a 2.54mm pitch. Features a straight, cable mount orientation and crimp termination. Constructed with white nylon/polyamide housing, it offers a locking mechanism and a UL94 V-0 flammability rating. Operating temperature range is 0°C to 75°C, and it is RoHS compliant.
Molex 10-11-2023 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
