
3-circuit, 1-row female receptacle connector with a 2.54mm pitch. Features a 2.5A current rating and 250V voltage rating. Constructed with white Nylon/Polyamide body material, it offers a straight orientation and crimp termination. Operating temperature range is 0°C to 75°C. UL94 V-0 flammability rating and UL, CSA approvals.
Molex 10-11-2033 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 8.18mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7880 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
