
Board connector, a 7-contact, single-row receptacle with a 2.54mm pitch. Features a straight, female, non-gendered contact type and crimp termination. Rated for 250V and 2.5A, with a white nylon/polyamide body. Dimensions are 18.34mm length, 5.08mm height, and 12.9mm depth. Operates between 0°C and 75°C, is RoHS compliant, and low halogen.
Molex 10-11-2073 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 18.34mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.