8-circuit, single-row female receptacle connector with a 2.54mm pitch, designed for crimp termination. This straight-orientation, free-hanging connector features a 2.5A current rating and 250V voltage rating. Constructed with white nylon/polyamide housing, it meets UL94 V-0 flammability standards and is low halogen and lead-free compliant. Operating temperature range is 0°C to 75°C.
Molex 10-11-2083 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7880 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.