
10-circuit, single-row female receptacle connector featuring a 2.54mm pitch. This board-to-board connector is designed for crimp termination and free-hanging, cable mounting. Constructed with white Nylon/Polyamide body material, it offers a straight orientation and a maximum operating temperature of 75°C. Approvals include UL and CSA, with a UL94 V-0 flammability rating and low halogen content.
Molex 10-11-2103 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 25.96mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
