
11-position, single-row receptacle connector with a 2.54mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and a 2.5A current rating with a 250V voltage rating. Constructed from white Nylon/Polyamide, this low halogen component offers a 75°C maximum operating temperature and utilizes crimp termination.
Molex 10-11-2113 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 28.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7880 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-11-2113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
