
5-position, 1-row vertical header with 5.08mm pitch and square pin contacts. Features brass contacts with tin plating, rated for 7A current and 250V voltage. Constructed from low halogen nylon material, this through-hole termination connector operates between 0°C and 75°C.
Molex 10-16-1051 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3008 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-16-1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.