Rectangular power connector featuring a male gender and straight orientation. This through-hole mount component offers 3 contacts with a 5.03mm pitch, designed for solder termination. Constructed with brass and bronze contacts plated in tin, it boasts a 5A current rating and a 250V voltage rating. The black housing has a flammability rating of UL94 V-2 and operates within a temperature range of -40°C to 105°C.
Molex 10-18-1031 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Length | 19.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 825 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-18-1031 to view detailed technical specifications.
No datasheet is available for this part.