Rectangular power connector featuring 3 male pin contacts with brass construction and tin/copper plating. This straight, through-hole mount connector offers a 5A current rating and a 250V AC/DC voltage rating. Constructed with a black housing, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-2 flammability rating. Termination is via solder, with a 5.03mm pitch and a 3099 series designation.
Molex 10-18-1032 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Length | 19.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 825 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-18-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.