Rectangular power connector featuring 9 male pin contacts with brass construction and tin/copper plating. This straight, through-hole mount connector offers a 5A current rating and a 250V voltage rating (AC/DC). The black housing is UL94 V-2 rated for flammability and operates within a temperature range of -40°C to 105°C. Each unit contains 9 circuits across 3 rows with a 5.03mm pitch.
Molex 10-18-1090 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-18-1090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.