Molex 10-22-1042 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5198 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-22-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.