Molex 10-22-1082 technical specifications.
| Contact Gender | Female |
| Depth | 16mm |
| Housing Color | Natural |
| Length | 45.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5198 |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-22-1082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.