Molex 10-30-8033 technical specifications.
| Contact Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5209 |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-30-8033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.