
4-contact, 1-row male receptacle with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with tin/copper plating, rated for 7A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a UL94 V-2 flammability rating. This RoHS compliant component is supplied in bags of 500 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 22.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 19.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5282 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |