
Rectangular power connector featuring 4 male pin contacts made of tin-plated bronze. This straight, through-hole mount receptacle offers a 6.35mm pitch and a 20A current rating, with a maximum operating temperature of 105°C. The natural colored housing is UL94 V-2 flammability rated and lead-free.
Molex 10-84-4040 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Depth | 26.67mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.97mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
