
Conn Wire to Board F 4 POS 6.35mm Solder ST Thru-Hole Carton
Molex 10-84-4042-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4042-P to view detailed technical specifications.
No datasheet is available for this part.