
This male header connector features a straight, through-hole mount design with a 6.35mm pitch and 2 positions across a single row. It utilizes female bronze contacts with tin plating, rated for 20A current and 600V voltage. The component operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant connector is supplied in bulk packaging.
Molex 10-84-5021 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1496 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42002 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-5021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
