Molex 10-87-9345 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 70280 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-87-9345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.