20-position, 2-row male header connector with a 2.54mm (0.1 inch) pitch. Features straight, through-hole mounting with solder termination and a 3A current rating. Constructed with bronze contacts, tin plating, and a black insulator, it offers a -40°C to 105°C operating temperature range and a 250V voltage rating. This RoHS compliant component is designed for board-to-board applications.
Molex 10-88-1201 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.