
This 4-position 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It is designed for through-hole termination and has a pitch of 2.54mm. The connector is RoHS compliant and available in packaging quantities of 5000. It is part of the 70216 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |