
This 16-position 2-row through-hole header features a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is available in packaging quantities of 1040. The header is made with a bronze contact material and features tin plating. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |