Headers & Wire Housings CGrid R/A Bkwy HPro Hdr Tin 18Ckt
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 920 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |