Headers & Wire Housings CGrid R/A Bkwy HPro Hdr Tin 22Ckt
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |