
34-contact, 2-row male pin header with a 2.54mm (0.1 inch) pitch, designed for right-angle, through-hole mounting. Features bronze contacts with tin plating, a 3A current rating, and a 250V voltage rating. Operating temperature range is -40°C to 105°C. This lead-free, RoHS-compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-88-3341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.