
The C-Grid 70216 is a 62-position, 2-row rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a male pin contact type with a tin plating and a bronze contact material. The connector is lead-free and RoHS compliant, with a black housing color and a black color. It is available in a rail/tube packaging with a package quantity of 1 and a length of 78.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-88-3621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-88-3621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.