64-position, 2-row male pin header with 0.1-inch pitch and 0.1-inch row spacing. Features tin-plated bronze male pin contacts with a 3A current rating and 250V voltage rating. Through-hole mount termination with solder connection. Black housing color, 81mm length, 5.59mm height, and 2.29mm width.
Molex 10-88-3641 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 10-88-3641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.