Right-angle male header connector featuring 8 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This through-hole mount component utilizes gold-plated bronze male pin contacts for reliable mating, offering a current rating of 3A and a voltage rating of 250V. Designed for a wide operating temperature range from -40°C to 105°C, it supports solder termination and is RoHS compliant.
Molex 10-89-1086 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.