10-position, 2-row male header connector with a 2.54mm pitch and 0.100-inch row spacing. Features gold-plated bronze male pin contacts for reliable mating, rated for 3A current and 250V AC/DC. Designed for through-hole mounting with a straight orientation and solder termination. Operates within a temperature range of -40°C to 105°C. Black housing.
Molex 10-89-1101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.