
Right-angle male pin header with 24 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Bronze contacts with 15µin gold plating offer 3A current rating and 250V voltage rating. Black housing exhibits UL94 V-0 flammability rating and operates between -40°C and 105°C. Through-hole mount termination with solder connection.
Molex 10-89-1246 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.