54-position, 2-row right-angle male header connector with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a 0.24-inch mating length, suitable for through-hole mounting and solder termination. Operates within a temperature range of -40°C to 105°C and has a maximum AC voltage rating of 250V. Black housing color.
Molex 10-89-1546 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.22mm |
| Gender | Male |
| Housing Color | Black |
| Length | 68.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.