64-position, 2-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a mating length of 0.24 inches. Designed for right-angle mounting via through-hole termination and operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250V AC. The black housing is constructed from durable materials.
Molex 10-89-1646 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.22mm |
| Gender | Male |
| Housing Color | Black |
| Length | 81.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.