This Molex connector features 78 male pin contacts with a gold plating, arranged in a 2-row, 78-position configuration with a 0.1inch pitch. It is designed for through-hole mounting and is packaged in a rail or tube format. The connector is compliant with RoHS regulations and is part of the C-Grid 70203 series.
Molex 10-89-1786 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-1786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.