Four-position, two-row male pin header for through-hole mounting. Features gold-plated bronze contacts with a 0.1-inch pitch and 0.24-inch mating length. Rated for 3A current and 250V voltage, with a 5.08mm height and 4.83mm length. Black housing, lead-free and RoHS compliant, with solder termination.
Molex 10-89-2046 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.