10-position, 2-row male pin header with 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze male contacts with a 3A current rating and 250V voltage rating. Through-hole mount termination with solder connection. Black housing, 5.08mm height, 12.4mm length, and 2.29mm width. Lead-free and RoHS compliant.
Molex 10-89-2106 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.