Vertical male pin header with 16 positions across 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount connector offers a 3A current rating and 250V voltage rating, with gold-plated bronze contacts for reliable mating. Operating across a -40°C to 105°C temperature range, the black housing is lead-free and RoHS compliant.
Molex 10-89-2161 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.