Vertical header, 40 positions, 2 rows, 0.1-inch pitch, male pin contact type, 3A current rating, 250V voltage rating. Features bronze contact material with gold plating and tin plating on leads. Through-hole mount, solder termination, black housing color, and lead-free construction. RoHS compliant.
Molex 10-89-2401 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8624 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.