
The 70216 series rectangular connector from Molex is a right angle connector with a 2.54mm pitch. It has a voltage rating of 250V and a current rating of 3A. The connector is made of brass with a gold plating and a bronze contact material. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is available in a packaging quantity of 5000 pieces, packaged in rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.