
The 10-89-4123 connector features gold contact plating and a current rating of 3A. It has 12 positions in 2 rows with a pitch of 2.54mm. The connector is packaged in a rail/tube format with 1400 pieces per package. It is RoHS compliant and suitable for through hole termination. The 70216 series connector is designed for use with a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.