
The 70216 series 14-position 2-row header from Molex features a current rating of 3A and a voltage rating of 250V. It is available in packaging quantities of 1200 pieces per rail/Tube. The header has a pitch of 2.54mm and is made with a bronze contact material with a gold plating. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |