The Molex 70216 series rectangular connector features 14 positions in 2 rows, with a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is terminated through a hole. The connector is RoHS compliant and available in packaging quantities of 1200. The contact material is bronze with a gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.