
This 16-position 2-row header is rated for 3A and 250V, with a 2.54mm pitch and gold-plated contacts. It is available in a packaging quantity of 1040 pieces per rail or tube. The header features bronze contacts with a gold plating and is compliant with RoHS regulations. It is designed for use in through hole termination applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |