
This 20-position 2-row rectangular connector features a contact material of bronze with gold plating, supports up to 3A of current, and has a voltage rating of 250V. It is available in a packaging quantity of 840 units per rail or tube. The connector has a pitch of 2.54mm and is designed for through-hole termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.