This 22-position, 2-row connector features a current rating of 3A and a voltage rating of 250V. It has a gold contact plating and is packaged in a rail/Tube format with 760 connectors per package. The connector is RoHS compliant and has a pitch of 2.54mm. It is designed for through hole termination and is part of the 70216 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.