This 26-position 2-row rectangular connector features a 2.54mm pitch and is rated for 3A and 250V. It is available in packaging quantities of 640 and is compliant with RoHS regulations. The connector has a termination type of through hole and is part of the 70216 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 640 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.