
The Molex 10-89-4307 is a 2-row rectangular connector with a 2.54mm pitch, rated for 3A and 250V. It features gold contact plating and is available in packaging quantities of 560. The connector is RoHS compliant and suitable for general use. It is supplied in rail or tube packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.