32-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a 0.24-inch mating length, capable of handling a 3A current rating and 250V AC voltage. The black housing is constructed from lead-free, RoHS-compliant material, operating within a temperature range of -40°C to 105°C. Designed for through-hole mounting with solder termination, this connector offers a compact profile with a 5.59mm depth, 40.39mm length, and 2.29mm width.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |