This rectangular connector features 50 male pins with a bronze contact material and gold plating. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for through-hole mounting and is lead-free compliant. It is available in a rail/tube packaging format with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.