74-contact, 2-row male header connector with a 0.1-inch pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pin contacts with a 3A current rating and 250V voltage rating. Solder termination ensures secure connections. Black housing and lead-free construction meet RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 10-89-4746 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-4746 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.