Molex 10-89-6248 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-6248 to view detailed technical specifications.
No datasheet is available for this part.